ifm electronic Flow Controller, 200 → 3000 (Gas) cm³/s, 3 → 300 (Liquid) cm³/s, PNP Output, 19 →

RS Stock No.: 488-097Brand: ifm electronicManufacturers Part No.: SI5010
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Maximum Flow Rate

200 → 3000 (Gas) cm³/s, 3 → 300 (Liquid) cm³/s

Electrical Connection

M12 Connector

Control Output

PNP

Supply Voltage

19 → 36 V dc

Display Screen

LED

Pipe Diameter Range

18 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Romania

Stock information temporarily unavailable.

AED 1,880.60

AED 1,880.60 Each (ex VAT)

AED 1,974.63

AED 1,974.63 Each (inc. VAT)

ifm electronic Flow Controller, 200 → 3000 (Gas) cm³/s, 3 → 300 (Liquid) cm³/s, PNP Output, 19 →

AED 1,880.60

AED 1,880.60 Each (ex VAT)

AED 1,974.63

AED 1,974.63 Each (inc. VAT)

ifm electronic Flow Controller, 200 → 3000 (Gas) cm³/s, 3 → 300 (Liquid) cm³/s, PNP Output, 19 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

200 → 3000 (Gas) cm³/s, 3 → 300 (Liquid) cm³/s

Electrical Connection

M12 Connector

Control Output

PNP

Supply Voltage

19 → 36 V dc

Display Screen

LED

Pipe Diameter Range

18 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Country of Origin

Romania