ifm electronic Flow Controller, 100 → 1000 cm³/s, Relay Output, 80 → 250 V ac/dc, 23 mm Pipe

RS Stock No.: 182-994Brand: ifm electronicManufacturers Part No.: SL0301
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Maximum Flow Rate

100 → 1000 cm³/s

Electrical Connection

Cable

Control Output

Relay

Supply Voltage

80 → 250 V ac/dc

Display Screen

LED

Pipe Diameter Range

23 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 733.95

AED 733.95 Each (ex VAT)

AED 770.65

AED 770.65 Each (inc. VAT)

ifm electronic Flow Controller, 100 → 1000 cm³/s, Relay Output, 80 → 250 V ac/dc, 23 mm Pipe

AED 733.95

AED 733.95 Each (ex VAT)

AED 770.65

AED 770.65 Each (inc. VAT)

ifm electronic Flow Controller, 100 → 1000 cm³/s, Relay Output, 80 → 250 V ac/dc, 23 mm Pipe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Flow Rate

100 → 1000 cm³/s

Electrical Connection

Cable

Control Output

Relay

Supply Voltage

80 → 250 V ac/dc

Display Screen

LED

Pipe Diameter Range

23 mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

Romania

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more