ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C Max

RS Stock No.: 175-7769Brand: ifm electronicManufacturers Part No.: TK6110
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+145°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/4

Number Of Wires

4

Accuracy

±0.1 °K

Response Time

3 s

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 842.20

AED 842.20 Each (ex VAT)

AED 884.31

AED 884.31 Each (inc. VAT)

ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C Max

AED 842.20

AED 842.20 Each (ex VAT)

AED 884.31

AED 884.31 Each (inc. VAT)

ifm electronic PT1000 RTD Sensor, 6mm Dia, 50mm Long, 4 Wire, G1/4, ±0.1 °K +145°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+145°C

Termination Type

M12 Connector

Probe Material

Stainless Steel

Process Connection

G1/4

Number Of Wires

4

Accuracy

±0.1 °K

Response Time

3 s

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more