Technical Document
Specifications
Brand
ifm electronicSensor Type
PT100
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+90°C
Process Connection
M12
Accuracy
±0.15 %
Country of Origin
Germany
Stock information temporarily unavailable.
AED 296.36
AED 296.36 Each (ex VAT)
AED 311.18
AED 311.18 Each (inc. VAT)
ifm electronic PT100 RTD Sensor, M12, ±0.15 % +90°C Max
1
AED 296.36
AED 296.36 Each (ex VAT)
AED 311.18
AED 311.18 Each (inc. VAT)
ifm electronic PT100 RTD Sensor, M12, ±0.15 % +90°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSensor Type
PT100
Minimum Temperature Sensed
-40°C
Maximum Temperature Sensed
+90°C
Process Connection
M12
Accuracy
±0.15 %
Country of Origin
Germany