Technical Document
Specifications
Brand
ifm electronicSensor Type
PT100
Probe Length
6.5mm
Probe Diameter
M6
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+180°C
Termination Type
M12 Connector
Cable Length
2m
Probe Material
Stainless Steel
Process Connection
M6
Response Time
3 (T05) s, 8 (T09) s
Country of Origin
Germany
Product details
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
AED 447.98
AED 447.98 Each (ex VAT)
AED 470.38
AED 470.38 Each (inc. VAT)
1
AED 447.98
AED 447.98 Each (ex VAT)
AED 470.38
AED 470.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ifm electronicSensor Type
PT100
Probe Length
6.5mm
Probe Diameter
M6
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+180°C
Termination Type
M12 Connector
Cable Length
2m
Probe Material
Stainless Steel
Process Connection
M6
Response Time
3 (T05) s, 8 (T09) s
Country of Origin
Germany
Product details
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation