ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc

RS Stock No.: 123-2449Brand: ifm electronicManufacturers Part No.: UGT501
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60.5mm

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Short Circuit Overload Protection

Yes

Product details

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits

Robust high grade stainless steel housing
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach

IFM Electric Ultrasonic Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,163.24

AED 1,163.24 Each (ex VAT)

AED 1,221.40

AED 1,221.40 Each (inc. VAT)

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc

AED 1,163.24

AED 1,163.24 Each (ex VAT)

AED 1,221.40

AED 1,221.40 Each (inc. VAT)

ifm electronic Ultrasonic Threaded Barrel Proximity Sensor, M18, 300 mm Detection 4-20 mA, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

60.5mm

Housing Material

Epoxy Glass Ceramic, Polyamide, Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-20°C

Switching Current

35 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus, cULus Recognised, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, UL

Short Circuit Overload Protection

Yes

Product details

UGT500 Series Diffuse Ultrasonic Sensors

IFM Electronics UGT500 series diffuse ultrasonic sensors offer an alternative sensing type for long ranges and difficult surfaces. The UGT500 series are able to operate reliably with heavy soiling, allowing them to be used where photoelectric sensors meet their limits.

Ultrasonic sensors transmit and receive sound waves in the ultrasonic range. Objects to be detected reflect the sound waves and distance information is determined via a time of flight measurement. Ultrasonic sensors are able to detect various object types, including colour or transparent objects or objects with a surface shine.

Features and Benefits

Robust high grade stainless steel housing
Vibrating sound transducer reduces the deposit of dirt
Wide sensing range
Easy setting via wire or button teach

IFM Electric Ultrasonic Sensors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more