Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ifm electronic Vibration Sensor, 15 mA Max, 10.8V Max, -30°C → +125°C

RS Stock No.: 230-9411Brand: ifm electronicManufacturers Part No.: VSA001
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Maximum Current

15 mA

Maximum dc Voltage

10.8V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,127.54

AED 1,127.54 Each (ex VAT)

AED 1,183.92

AED 1,183.92 Each (inc. VAT)

ifm electronic Vibration Sensor, 15 mA Max, 10.8V Max, -30°C → +125°C

AED 1,127.54

AED 1,127.54 Each (ex VAT)

AED 1,183.92

AED 1,183.92 Each (inc. VAT)

ifm electronic Vibration Sensor, 15 mA Max, 10.8V Max, -30°C → +125°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current

15 mA

Maximum dc Voltage

10.8V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany