Technical Document
Specifications
Brand
ifm electronicMaximum Shock / Vibration
25mm/s
Maximum Current
20 mA
Maximum dc Voltage
32V
Contact Resistance
720Ω
Width
22 (Dia.)mm
Depth
63.25mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Hazardous Area Certification
ATEX
Dimensions
22 (Dia.) x 63.25 mm
Country of Origin
Germany
Product details
VTV Series Vibration switches
Ifm electronic VTV series vibration transmitters monitor machinery and equipment according to ISO 10816. The robust design, high IP Rating and high temperature rating are suitable for use in harsh environments. The VTV sensors measure the true RMS velocity of non-rotating component surfaces, values are then transmitted as an analogue signal (4...20 mA) directly to the PLC.
Continuous vibration monitoring according to ISO 10816
2-wire loop powered
4...20 mA signal output
True RMS monitoring of the overall velocity
Robust metal housing provides high protection rating.
M12 connector
ifm electronic Vibration Senors
AED 2,380.82
AED 2,380.82 Each (ex VAT)
AED 2,499.86
AED 2,499.86 Each (inc. VAT)
1
AED 2,380.82
AED 2,380.82 Each (ex VAT)
AED 2,499.86
AED 2,499.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ifm electronicMaximum Shock / Vibration
25mm/s
Maximum Current
20 mA
Maximum dc Voltage
32V
Contact Resistance
720Ω
Width
22 (Dia.)mm
Depth
63.25mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Hazardous Area Certification
ATEX
Dimensions
22 (Dia.) x 63.25 mm
Country of Origin
Germany
Product details
VTV Series Vibration switches
Ifm electronic VTV series vibration transmitters monitor machinery and equipment according to ISO 10816. The robust design, high IP Rating and high temperature rating are suitable for use in harsh environments. The VTV sensors measure the true RMS velocity of non-rotating component surfaces, values are then transmitted as an analogue signal (4...20 mA) directly to the PLC.
Continuous vibration monitoring according to ISO 10816
2-wire loop powered
4...20 mA signal output
True RMS monitoring of the overall velocity
Robust metal housing provides high protection rating.
M12 connector