Technical Document
Specifications
Brand
IgenixWater Boiler Type
Kettle
Cordless Kettle
Yes
Capacity
3.5L
Power
2200W
Colour/finish
Chrome
Country of Origin
China
Stock information temporarily unavailable.
AED 335.52
AED 335.52 Each (ex VAT)
AED 352.30
AED 352.30 Each (inc. VAT)
Igenix 3.5L 2200W Kettle, Chrome
1
AED 335.52
AED 335.52 Each (ex VAT)
AED 352.30
AED 352.30 Each (inc. VAT)
Igenix 3.5L 2200W Kettle, Chrome
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgenixWater Boiler Type
Kettle
Cordless Kettle
Yes
Capacity
3.5L
Power
2200W
Colour/finish
Chrome
Country of Origin
China