Igus 14, e-chain Black Cable Chain - Flexible Slot, W36 mm x D25mm, L1m, 28 mm Min. Bend Radius, Igumid NB

RS Stock No.: 814-2161Brand: IgusManufacturers Part No.: 14.2.028.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

36 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Series

14, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2 mini - Series 14

The igus E2 mini series of energy chain is a low-cost, corrosion-resistant cable carrier that is available with interior separation, to prevent cables from chaffing, twisting, and corkscrewing. The igus® Energy Chains® can be used in short or long, unsupported travels where space is limited, as well as vertical hanging or standing applications involving extreme accelerations.

Small pitch for a smooth, silent operation
Double stop dog and large pins for long service life and long, unsupported travels
Optimized weight/stability ratio
Easy to assemble
Various interior separation options

Stock information temporarily unavailable.

AED 196.35

AED 196.35 Each (ex VAT)

AED 206.17

AED 206.17 Each (inc. VAT)

Igus 14, e-chain Black Cable Chain - Flexible Slot, W36 mm x D25mm, L1m, 28 mm Min. Bend Radius, Igumid NB

AED 196.35

AED 196.35 Each (ex VAT)

AED 206.17

AED 206.17 Each (inc. VAT)

Igus 14, e-chain Black Cable Chain - Flexible Slot, W36 mm x D25mm, L1m, 28 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 196.35
6+AED 183.22

Technical Document

Specifications

Brand

Igus

Width

36 mm

Depth

25mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

28 mm

Series

14, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2 mini - Series 14

The igus E2 mini series of energy chain is a low-cost, corrosion-resistant cable carrier that is available with interior separation, to prevent cables from chaffing, twisting, and corkscrewing. The igus® Energy Chains® can be used in short or long, unsupported travels where space is limited, as well as vertical hanging or standing applications involving extreme accelerations.

Small pitch for a smooth, silent operation
Double stop dog and large pins for long service life and long, unsupported travels
Optimized weight/stability ratio
Easy to assemble
Various interior separation options