Igus 15, e-chain Black Cable Chain - Flexible Slot, W15 mm x D17mm, L1m, 145 mm Min. Bend Radius, Polymer

RS Stock No.: 185-2806Brand: IgusManufacturers Part No.: 15.015.145.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

15 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

145 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany

Stock information temporarily unavailable.

AED 435.38

AED 435.38 Each (ex VAT)

AED 457.15

AED 457.15 Each (inc. VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W15 mm x D17mm, L1m, 145 mm Min. Bend Radius, Polymer

AED 435.38

AED 435.38 Each (ex VAT)

AED 457.15

AED 457.15 Each (inc. VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W15 mm x D17mm, L1m, 145 mm Min. Bend Radius, Polymer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Width

15 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

145 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany