Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 75 mm Min. Bend Radius, Polymer

RS Stock No.: 185-2810Brand: IgusManufacturers Part No.: 15.025.075.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

25 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany

Stock information temporarily unavailable.

AED 250.69

AED 250.69 Each (ex VAT)

AED 263.22

AED 263.22 Each (inc. VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 75 mm Min. Bend Radius, Polymer

AED 250.69

AED 250.69 Each (ex VAT)

AED 263.22

AED 263.22 Each (inc. VAT)

Igus 15, e-chain Black Cable Chain - Flexible Slot, W25 mm x D17mm, L1m, 75 mm Min. Bend Radius, Polymer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Width

25 mm

Depth

17mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Polymer

Length

1m

Slot Type

Flexible

Minimum Bend Radius

75 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

15, e-chain

Country of Origin

Germany