Technical Document
Specifications
Brand
IgusWidth
49 mm
Depth
24mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
75 mm
Series
15, e-chain
Country of Origin
Germany
Product details
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost
AED 241.24
AED 241.24 Each (ex VAT)
AED 253.30
AED 253.30 Each (inc. VAT)
1
AED 241.24
AED 241.24 Each (ex VAT)
AED 253.30
AED 253.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 241.24 |
10 - 49 | AED 233.47 |
50+ | AED 225.12 |
Technical Document
Specifications
Brand
IgusWidth
49 mm
Depth
24mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Minimum Bend Radius
75 mm
Series
15, e-chain
Country of Origin
Germany
Product details
Energy Chain® - Zipper Lid
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.
High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost