Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus 157, e-chain Black Cable Chain - Flexible Slot, W100 mm x D40mm, L1m, 150 mm Min. Bend Radius, Igumid G

RS Stock No.: 720-2903Brand: IgusManufacturers Part No.: 157.100.150
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

100 mm

Depth

40mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

150 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

157, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths

Stock information temporarily unavailable.

AED 428.08

AED 428.08 Each (ex VAT)

AED 449.48

AED 449.48 Each (inc. VAT)

Igus 157, e-chain Black Cable Chain - Flexible Slot, W100 mm x D40mm, L1m, 150 mm Min. Bend Radius, Igumid G

AED 428.08

AED 428.08 Each (ex VAT)

AED 449.48

AED 449.48 Each (inc. VAT)

Igus 157, e-chain Black Cable Chain - Flexible Slot, W100 mm x D40mm, L1m, 150 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 428.08
10 - 49AED 416.54
50+AED 404.51

Technical Document

Specifications

Brand

Igus

Width

100 mm

Depth

40mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

150 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

157, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths