Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Polymer Metal Cable Trunking Accessory, 167, e-chain

RS Stock No.: 817-9561Brand: IgusManufacturers Part No.: 1680.175.14
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Polymer Metal

Width

199 mm

Series

167, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths

Stock information temporarily unavailable.

AED 195.20

AED 195.20 1 Pair (ex VAT)

AED 204.96

AED 204.96 1 Pair (inc. VAT)

Igus Polymer Metal Cable Trunking Accessory, 167, e-chain

AED 195.20

AED 195.20 1 Pair (ex VAT)

AED 204.96

AED 204.96 1 Pair (inc. VAT)

Igus Polymer Metal Cable Trunking Accessory, 167, e-chain
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Trunking Accessory Type

Cable Chain Mounting Bracket

Material

Polymer Metal

Width

199 mm

Series

167, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Energy Tube

Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths