Technical Document
Specifications
Brand
IgusWidth
54 mm
Depth
38mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
55 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
2400, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths
AED 252.56
AED 252.56 Each (ex VAT)
AED 265.19
AED 265.19 Each (inc. VAT)
1
AED 252.56
AED 252.56 Each (ex VAT)
AED 265.19
AED 265.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 252.56 |
10 - 49 | AED 245.81 |
50+ | AED 238.81 |
Technical Document
Specifications
Brand
IgusWidth
54 mm
Depth
38mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Igumid G
Length
1m
Slot Type
Flexible
Minimum Bend Radius
55 mm
Fire Behaviour
Flame Retardant, Self-extinguishing
Series
2400, e-chain
Country of Origin
Germany
Product details
Energy Chain® - E2
Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths