Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus 2500, e-chain Black Cable Chain - Flexible Slot, W119 mm x D35mm, L1m, 100 mm Min. Bend Radius, Igumid GLW

RS Stock No.: 814-1932Brand: IgusManufacturers Part No.: 2500.10.100.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

119 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid GLW

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

2500, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2 - 2500 Series

The Igus E2/2500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open

You may be interested in
Lightweight energy chain 119x35mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 341.78

AED 341.78 Each (ex VAT)

AED 358.87

AED 358.87 Each (inc. VAT)

Igus 2500, e-chain Black Cable Chain - Flexible Slot, W119 mm x D35mm, L1m, 100 mm Min. Bend Radius, Igumid GLW

AED 341.78

AED 341.78 Each (ex VAT)

AED 358.87

AED 358.87 Each (inc. VAT)

Igus 2500, e-chain Black Cable Chain - Flexible Slot, W119 mm x D35mm, L1m, 100 mm Min. Bend Radius, Igumid GLW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 341.78
6+AED 331.38
You may be interested in
Lightweight energy chain 119x35mm
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Igus

Width

119 mm

Depth

35mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid GLW

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

2500, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2 - 2500 Series

The Igus E2/2500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Snap-open mechanism opens left or right
Hinged crossbar can be swivelled more than 180°
Easy opening and closing
Secure fit of interior separation even when Energy Chain® is open

You may be interested in
Lightweight energy chain 119x35mm
P.O.A.Each (ex VAT)