Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus 3400, e-chain Black Cable Chain - Flexible Slot, W95 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9436Brand: IgusManufacturers Part No.: 3400.075.200.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

95 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

200 mm

Fire Behaviour

Flame Retardant

Series

3400, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 328.54

AED 328.54 Each (ex VAT)

AED 344.97

AED 344.97 Each (inc. VAT)

Igus 3400, e-chain Black Cable Chain - Flexible Slot, W95 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid G

AED 328.54

AED 328.54 Each (ex VAT)

AED 344.97

AED 344.97 Each (inc. VAT)

Igus 3400, e-chain Black Cable Chain - Flexible Slot, W95 mm x D64mm, L1m, 200 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 328.54
10 - 49AED 319.52
50+AED 310.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Width

95 mm

Depth

64mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

200 mm

Fire Behaviour

Flame Retardant

Series

3400, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more