Technical Document
Specifications
Product details
Tribo Tape
The tribo-tape liner from igus® can be used to line a variety of tribologically stressed surfaces and shapes to optimise transportation tasks, for machine beds, etc. With a thickness of only 0.5 mm the space requirement is very low. The easy workability (the tape can be cut using scissors) and optional self-adhesive back on the liner result in almost unlimited possibilities for use.
Material: Iglidur A160
Adherent
Lubricant and maintenance free
Easy to cut
Wear resistant
Ideal for compact areas
Low coefficient of frcition
Useable in temperatures up to +100°C
Width 120 mm, Length 1000 mm and Thickness 0.5 mm
Product 8686891 has adhesive backing
Product 8686898 is non adhesive
Typical Applications
Mechanical engineering, materials handling, fixture construction, installation technology
Igus iglidur ® Tribo Tape
AED 121.28
AED 121.28 Each (ex VAT)
AED 127.34
AED 127.34 Each (inc. VAT)
1
AED 121.28
AED 121.28 Each (ex VAT)
AED 127.34
AED 127.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 121.28 |
5 - 9 | AED 118.81 |
10+ | AED 118.23 |
Technical Document
Specifications
Product details
Tribo Tape
The tribo-tape liner from igus® can be used to line a variety of tribologically stressed surfaces and shapes to optimise transportation tasks, for machine beds, etc. With a thickness of only 0.5 mm the space requirement is very low. The easy workability (the tape can be cut using scissors) and optional self-adhesive back on the liner result in almost unlimited possibilities for use.
Material: Iglidur A160
Adherent
Lubricant and maintenance free
Easy to cut
Wear resistant
Ideal for compact areas
Low coefficient of frcition
Useable in temperatures up to +100°C
Width 120 mm, Length 1000 mm and Thickness 0.5 mm
Product 8686891 has adhesive backing
Product 8686898 is non adhesive
Typical Applications
Mechanical engineering, materials handling, fixture construction, installation technology