Igus B15i, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 48 mm Min. Bend Radius, Igumid G

RS Stock No.: 756-9470Brand: IgusManufacturers Part No.: B15I.015.048
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

26 mm

Depth

23mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

48 mm

Fire Behaviour

Flame Retardant

Series

B15i, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths

Stock information temporarily unavailable.

AED 184.01

AED 184.01 Each (ex VAT)

AED 193.21

AED 193.21 Each (inc. VAT)

Igus B15i, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 48 mm Min. Bend Radius, Igumid G

AED 184.01

AED 184.01 Each (ex VAT)

AED 193.21

AED 193.21 Each (inc. VAT)

Igus B15i, e-chain Black Cable Chain - Flexible Slot, W26 mm x D23mm, L1m, 48 mm Min. Bend Radius, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 184.01
10 - 49AED 179.71
50+AED 174.88

Technical Document

Specifications

Brand

Igus

Width

26 mm

Depth

23mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Minimum Bend Radius

48 mm

Fire Behaviour

Flame Retardant

Series

B15i, e-chain

Country of Origin

Germany

Product details

Energy Chain® - E2

Chains for various applications
Large pins for long service life
Smooth interior for long cable life
Dirt-repellant exterior (fully enclosed tubes only)
Tapered insertion point for easy assembly
Chain supplied in 1 m lengths