Igus BB-6000-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 26mm O.D

RS Stock No.: 272-4322Brand: IgusManufacturers Part No.: BB-6000-A500-70-ES
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

Igus

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

6000

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 255.73

AED 255.73 Each (ex VAT)

AED 268.52

AED 268.52 Each (inc. VAT)

Igus BB-6000-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 26mm O.D

AED 255.73

AED 255.73 Each (ex VAT)

AED 268.52

AED 268.52 Each (inc. VAT)

Igus BB-6000-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 10mm I.D, 26mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Number of Rows

1

Partial Bearing Code

6000

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more