Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus BB-623-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 3mm I.D, 10mm O.D

RS Stock No.: 702-6753Brand: IgusManufacturers Part No.: BB-623-A500-70-ES
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

Igus

Inside Diameter

3mm

Outside Diameter

10mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

PEEK

Number of Rows

1

Static Load Rating

40kN

Dynamic Load Rating

40N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

A500

Partial Bearing Code

623

Race Type

Plain

Country of Origin

Germany

Product details

Xiros Single Row Deep Groove Ball Bearings

Standard ball bearing dimensions
PEEK cage material
Xirodur plastic race material
No lubrication
FDA compliant
Resistant to chemicals and wash downs
Use at temperatures up to 150°C
Industries: medicine, chemistry, plant engineering, food etc.

FDA Bearings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 254.78

AED 254.78 Each (ex VAT)

AED 267.52

AED 267.52 Each (inc. VAT)

Igus BB-623-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 3mm I.D, 10mm O.D

AED 254.78

AED 254.78 Each (ex VAT)

AED 267.52

AED 267.52 Each (inc. VAT)

Igus BB-623-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 3mm I.D, 10mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 254.78
5 - 9AED 244.60
10 - 24AED 239.24
25+AED 234.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Inside Diameter

3mm

Outside Diameter

10mm

Race Width

4mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

PEEK

Number of Rows

1

Static Load Rating

40kN

Dynamic Load Rating

40N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

A500

Partial Bearing Code

623

Race Type

Plain

Country of Origin

Germany

Product details

Xiros Single Row Deep Groove Ball Bearings

Standard ball bearing dimensions
PEEK cage material
Xirodur plastic race material
No lubrication
FDA compliant
Resistant to chemicals and wash downs
Use at temperatures up to 150°C
Industries: medicine, chemistry, plant engineering, food etc.

FDA Bearings

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more