Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus BB-626-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 6mm I.D, 19mm O.D

RS Stock No.: 702-6762Brand: IgusManufacturers Part No.: BB-626-A500-70-ES
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

Igus

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

PEEK

Number of Rows

1

Static Load Rating

125kN

Dynamic Load Rating

81N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

A500

Partial Bearing Code

626

Race Type

Plain

Country of Origin

Germany

Product details

Xiros Single Row Deep Groove Ball Bearings

Standard ball bearing dimensions
PEEK cage material
Xirodur plastic race material
No lubrication
FDA compliant
Resistant to chemicals and wash downs
Use at temperatures up to 150°C
Industries: medicine, chemistry, plant engineering, food etc.

FDA Bearings

Stock information temporarily unavailable.

AED 288.54

AED 288.54 Each (ex VAT)

AED 302.97

AED 302.97 Each (inc. VAT)

Igus BB-626-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 6mm I.D, 19mm O.D

AED 288.54

AED 288.54 Each (ex VAT)

AED 302.97

AED 302.97 Each (inc. VAT)

Igus BB-626-A500-70-ES Single Row Deep Groove Ball Bearing- Open Type 6mm I.D, 19mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 288.54
5 - 9AED 276.88
10 - 24AED 271.22
25+AED 265.60

Technical Document

Specifications

Brand

Igus

Inside Diameter

6mm

Outside Diameter

19mm

Race Width

6mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Plastic

Ball Material

Stainless Steel

Cage Material

PEEK

Number of Rows

1

Static Load Rating

125kN

Dynamic Load Rating

81N

Bore Type

Parallel

Bearing Series

2 Light

Race Material

A500

Partial Bearing Code

626

Race Type

Plain

Country of Origin

Germany

Product details

Xiros Single Row Deep Groove Ball Bearings

Standard ball bearing dimensions
PEEK cage material
Xirodur plastic race material
No lubrication
FDA compliant
Resistant to chemicals and wash downs
Use at temperatures up to 150°C
Industries: medicine, chemistry, plant engineering, food etc.

FDA Bearings