Igus chainflex CF130.UL Control Cable, 4 Cores, 0.5 mm², Unscreened, 50m, Grey PVC Sheath, 20 AWG

RS Stock No.: 185-4805Brand: IgusManufacturers Part No.: CF130.05.04.UL
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

4

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

6mm

Length

50m

Voltage Rating

300 V

Current Rating

10 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

TPE

Conductor Resistance

39 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Country of Origin

Germany

Stock information temporarily unavailable.

AED 650.48

AED 650.48 1 Reel of 50 Metres (ex VAT)

AED 683.00

AED 683.00 1 Reel of 50 Metres (inc. VAT)

Igus chainflex CF130.UL Control Cable, 4 Cores, 0.5 mm², Unscreened, 50m, Grey PVC Sheath, 20 AWG

AED 650.48

AED 650.48 1 Reel of 50 Metres (ex VAT)

AED 683.00

AED 683.00 1 Reel of 50 Metres (inc. VAT)

Igus chainflex CF130.UL Control Cable, 4 Cores, 0.5 mm², Unscreened, 50m, Grey PVC Sheath, 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF130.UL

Number of Cores

4

Cross Sectional Area

0.5 mm²

American Wire Gauge

20 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Screen Type

Unscreened

Minimum Bend Radius

4 x D

Outer Diameter

6mm

Length

50m

Voltage Rating

300 V

Current Rating

10 A

Standards Met

CE, CEI 20-35, cRUus, CSA, CTP, EAC, FT1, IEC 60332-1-2, NFPA 79, UL, VW-1

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Earth Cable

Yes

Insulation material

TPE

Conductor Resistance

39 Ω/km

Minimum Operating Temperature

-5°C

Oil Resistant

No

Cable Shape

Multicore

Country of Origin

Germany