Igus chainflex CF140.UL Control Cable, 12 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG

RS Stock No.: 210-0372Brand: IgusManufacturers Part No.: CF140.07.12.UL (50m)
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Outer Diameter

13mm

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

14 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-15°C

Oil Resistant

No

Cable Shape

Multicore

Conductor Resistance

26 Ω/km

Earth Cable

Yes

Insulation material

TPE

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,383.62

AED 67.672 Each (ex VAT)

AED 3,552.80

AED 71.056 Each (inc. VAT)

Igus chainflex CF140.UL Control Cable, 12 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG

AED 3,383.62

AED 67.672 Each (ex VAT)

AED 3,552.80

AED 71.056 Each (inc. VAT)

Igus chainflex CF140.UL Control Cable, 12 Cores, 0.75 mm², Screened, 50m, Grey PVC Sheath, 18 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

Chainflex CF140.UL

Number of Cores

12

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Length

50m

Outer Diameter

13mm

Minimum Bend Radius

4 x D

Voltage Rating

300/500 V

Current Rating

14 A

Maximum Operating Temperature

+70°C

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-15°C

Oil Resistant

No

Cable Shape

Multicore

Conductor Resistance

26 Ω/km

Earth Cable

Yes

Insulation material

TPE

Country of Origin

Germany