Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Igus chainflex CF211 Data Cable, 28 Cores, 0.25 mm², Screened, 50m, Blue PVC Sheath, 24 AWG

RS Stock No.: 210-0402Brand: IgusManufacturers Part No.: CF211.02.14.02 (50m)
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Igus

Series

chainflex CF211

Number of Cores

28

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Blue

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

12mm

Minimum Bend Radius

4 x D

Length

50m

Voltage Rating

300 V

Current Rating

5 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

79 Ω/km

Insulation material

TPE

Earth Cable

No

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,788.72

AED 55.774 Each (ex VAT)

AED 2,928.16

AED 58.563 Each (inc. VAT)

Igus chainflex CF211 Data Cable, 28 Cores, 0.25 mm², Screened, 50m, Blue PVC Sheath, 24 AWG

AED 2,788.72

AED 55.774 Each (ex VAT)

AED 2,928.16

AED 58.563 Each (inc. VAT)

Igus chainflex CF211 Data Cable, 28 Cores, 0.25 mm², Screened, 50m, Blue PVC Sheath, 24 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Series

chainflex CF211

Number of Cores

28

Cross Sectional Area

0.25 mm²

American Wire Gauge

24 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Blue

Armoured

No

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Outer Diameter

12mm

Minimum Bend Radius

4 x D

Length

50m

Voltage Rating

300 V

Current Rating

5 A

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+70°C

Conductor Resistance

79 Ω/km

Insulation material

TPE

Earth Cable

No

Minimum Operating Temperature

-15°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Country of Origin

Germany