Igus Linear Robot

RS Stock No.: 126-8963Brand: IgusManufacturers Part No.: DLE-RG-0001
brand-logo
View all in Robots

Technical Document

Specifications

Brand

Igus

Number of Axes

3

Travel X Axis

500mm

Travel Y Axis

500mm

Travel Z Axis

100mm

Payload

2.5kg

Working Space

500 x 500 x 100mm

Maximum Speed

0.5m/s

Precision

0.8mm

Configuration

X/Y/Z

Country of Origin

Germany

Product details

Igus Drylin® E Gantries

Gantries are a combination of several linear axes designed to implement a multidimensional movement. Automating tasks with the Igus gantry enables lower costs and shorter production times. For the most varied tasks, Igus offers gantries as flat gantry, line, and room gantry. igus®-gantries include pre-configured drylin® linear modules/axes with NEMA stepper motors and all the components necessary for self-manufacturing.

Features and Benefits

• Drive: Toothed belt and toothed rack
• Quick assembly
• Defined stroke lengths
• No external lubrication
• Clean, corrosion–free operation

Line Gantries

The Igus line gantry can be used for loads up to 2.5 kg, precision requirements up to 0.2 mm at speeds up to 1 m/s. They are easy to install and are ideal for pick and place applications, sorting plants and micro electronics.

Flat Gantries

The Igus flat gantry can be used for loads up to 30 kg, precision requirements up to 0.5 mm and speeds up to 1.5 m/s. They are easy to install and are ideal for measurement and testing automation.

Room Gantries

The Igus room gantry can be used for loads up to 2.5 kg, precision requirements up to 0.8 mm and speeds up to 0.5 m/s. They are easy to install and are ideal for easy and small part handling tasks, medical technology and testing automation.

Igus Robot Gantries

You may be interested in
Igus Linear Robot
AED 9,303.281 Box of 1 (ex VAT)
Stock information temporarily unavailable.

AED 16,902.38

AED 16,902.38 1 Box of 1 (ex VAT)

AED 17,747.50

AED 17,747.50 1 Box of 1 (inc. VAT)

Igus Linear Robot

AED 16,902.38

AED 16,902.38 1 Box of 1 (ex VAT)

AED 17,747.50

AED 17,747.50 1 Box of 1 (inc. VAT)

Igus Linear Robot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Igus Linear Robot
AED 9,303.281 Box of 1 (ex VAT)

Technical Document

Specifications

Brand

Igus

Number of Axes

3

Travel X Axis

500mm

Travel Y Axis

500mm

Travel Z Axis

100mm

Payload

2.5kg

Working Space

500 x 500 x 100mm

Maximum Speed

0.5m/s

Precision

0.8mm

Configuration

X/Y/Z

Country of Origin

Germany

Product details

Igus Drylin® E Gantries

Gantries are a combination of several linear axes designed to implement a multidimensional movement. Automating tasks with the Igus gantry enables lower costs and shorter production times. For the most varied tasks, Igus offers gantries as flat gantry, line, and room gantry. igus®-gantries include pre-configured drylin® linear modules/axes with NEMA stepper motors and all the components necessary for self-manufacturing.

Features and Benefits

• Drive: Toothed belt and toothed rack
• Quick assembly
• Defined stroke lengths
• No external lubrication
• Clean, corrosion–free operation

Line Gantries

The Igus line gantry can be used for loads up to 2.5 kg, precision requirements up to 0.2 mm at speeds up to 1 m/s. They are easy to install and are ideal for pick and place applications, sorting plants and micro electronics.

Flat Gantries

The Igus flat gantry can be used for loads up to 30 kg, precision requirements up to 0.5 mm and speeds up to 1.5 m/s. They are easy to install and are ideal for measurement and testing automation.

Room Gantries

The Igus room gantry can be used for loads up to 2.5 kg, precision requirements up to 0.8 mm and speeds up to 0.5 m/s. They are easy to install and are ideal for easy and small part handling tasks, medical technology and testing automation.

Igus Robot Gantries

You may be interested in
Igus Linear Robot
AED 9,303.281 Box of 1 (ex VAT)