Igus Belt Driven Linear Actuator, 300mm, 140N

RS Stock No.: 126-8964Brand: IgusManufacturers Part No.: DLE-SA-0001
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

Igus

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

140 N, 35N

Maximum Force Lifting

140 N, 35N

Country of Origin

Germany

Product details

Igus Drylin® E Electric Linear Axes with Motor

Electric linear axes are motorised linear drives that are used in pick-and-place applications or sensor adjustments. The drylin® E toothed belt or lead screw axes are self-lubricating linear units enabling a life-long operation without external lubrication. The Linear modules are pre-configured and ready to install with 3 size options available.

Features and Benefits

• Drive: Toothed belt, lead screw
• Electric linear axes
• Quick assembly
• Defined stroke lengths
• Base toothed belt axis ZLW, lead screw axis SAW
• Easy installation
• Initiator assembly over T-slot for complete length of profile

Product Application Information

Depending on the lead screw axis size, these actuators can be used in lifting devices, stacking applications, test equipment, and so on.

Igus

Stock information temporarily unavailable.

AED 3,767.82

AED 3,767.82 1 Box of 1 (ex VAT)

AED 3,956.21

AED 3,956.21 1 Box of 1 (inc. VAT)

Igus Belt Driven Linear Actuator, 300mm, 140N

AED 3,767.82

AED 3,767.82 1 Box of 1 (ex VAT)

AED 3,956.21

AED 3,956.21 1 Box of 1 (inc. VAT)

Igus Belt Driven Linear Actuator, 300mm, 140N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Actuator Type

Belt Driven Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

140 N, 35N

Maximum Force Lifting

140 N, 35N

Country of Origin

Germany

Product details

Igus Drylin® E Electric Linear Axes with Motor

Electric linear axes are motorised linear drives that are used in pick-and-place applications or sensor adjustments. The drylin® E toothed belt or lead screw axes are self-lubricating linear units enabling a life-long operation without external lubrication. The Linear modules are pre-configured and ready to install with 3 size options available.

Features and Benefits

• Drive: Toothed belt, lead screw
• Electric linear axes
• Quick assembly
• Defined stroke lengths
• Base toothed belt axis ZLW, lead screw axis SAW
• Easy installation
• Initiator assembly over T-slot for complete length of profile

Product Application Information

Depending on the lead screw axis size, these actuators can be used in lifting devices, stacking applications, test equipment, and so on.

Igus