Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Flanged Round Nut For Lead Screw, For Shaft Dia. 10mm

RS Stock No.: 885-4818Brand: IgusManufacturers Part No.: DST-JFRM-252525DS10x12
brand-logo
View all in Lead Screw Nuts

Technical Document

Specifications

Brand

Igus

For Shaft Diameter

10mm

Lead Screw Nut Type

Flanged Round

Lead Size

12mm

Overall Length

25mm

Country of Origin

Germany

Product details

Drylin® Screw Drives - Nuts

Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Features and Benefits

• Maintenance free, dry operation
• Low Noise
• Insensitive to dirt and dust
• Trapezoidal thread and high helix thread
• High Efficiency
• Anti-backlash function available
• FDA certification available

Application Information

Laboratory automation, closing units, automotive and medical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 223.34

AED 223.34 Each (ex VAT)

AED 234.51

AED 234.51 Each (inc. VAT)

Igus Flanged Round Nut For Lead Screw, For Shaft Dia. 10mm

AED 223.34

AED 223.34 Each (ex VAT)

AED 234.51

AED 234.51 Each (inc. VAT)

Igus Flanged Round Nut For Lead Screw, For Shaft Dia. 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 223.34
5 - 9AED 214.30
10+AED 209.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

For Shaft Diameter

10mm

Lead Screw Nut Type

Flanged Round

Lead Size

12mm

Overall Length

25mm

Country of Origin

Germany

Product details

Drylin® Screw Drives - Nuts

Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Features and Benefits

• Maintenance free, dry operation
• Low Noise
• Insensitive to dirt and dust
• Trapezoidal thread and high helix thread
• High Efficiency
• Anti-backlash function available
• FDA certification available

Application Information

Laboratory automation, closing units, automotive and medical.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more