Technical Document
Specifications
Brand
IgusWidth
21 mm
Depth
17mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Plastic
Length
1m
Slot Type
Flexible
Minimum Bend Radius
28 mm
Series
E1.17
Country of Origin
Germany
AED 146.74
AED 146.74 1 Kit (ex VAT)
AED 154.08
AED 154.08 1 Kit (inc. VAT)
1
AED 146.74
AED 146.74 1 Kit (ex VAT)
AED 154.08
AED 154.08 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 146.74 |
10 - 49 | AED 142.12 |
50+ | AED 137.66 |
Technical Document
Specifications
Brand
IgusWidth
21 mm
Depth
17mm
Trunking/Chain Type
Cable Chain
Colour
Black
Material
Plastic
Length
1m
Slot Type
Flexible
Minimum Bend Radius
28 mm
Series
E1.17
Country of Origin
Germany