Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus E26, e-chain Black Cable Chain - Flexible Slot, W117 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid NG

RS Stock No.: 382-5464Brand: IgusManufacturers Part No.: E26.2/45.100
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

117 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NG

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E26, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 296.10

AED 296.10 Each (ex VAT)

AED 310.90

AED 310.90 Each (inc. VAT)

Igus E26, e-chain Black Cable Chain - Flexible Slot, W117 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid NG

AED 296.10

AED 296.10 Each (ex VAT)

AED 310.90

AED 310.90 Each (inc. VAT)

Igus E26, e-chain Black Cable Chain - Flexible Slot, W117 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid NG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 296.10
10 - 49AED 287.65
50+AED 278.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Width

117 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid NG

Length

1m

Slot Type

Flexible

Minimum Bend Radius

100 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

E26, e-chain

Country of Origin

Germany

Product details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more