Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus E4.32, e-chain Black Cable Chain - Flexible Slot, W168 mm x D54mm, L1m, Igumid G

RS Stock No.: 796-6777Brand: IgusManufacturers Part No.: E4.32.17.100.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

168 mm

Depth

54mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Series

E4.32, e-chain

Country of Origin

Germany

Product details

Series E4.32 Cable Chain

The Igus Series E4.32 cable chain snaps open on both sides with crossbars at every link.

Straight run through inner / outer-link design
Low-noise operation due to integrated brake on the radial stop dogs
The tongue and groove design facilitates very high stiffness and load capacity in the presence of shear forces
15% more tensile strength (compared to the best old Series E4), extended unsupported length through improved stop dog system and vertical radial stops
New opening crossbar available for faster assembly/disassembly - 385.X. Q
New separation kit increases the service-life of your cables by up to 4 times
Version NC "no camber" possible by simply rotating the outer link without retrofit
e-chain® links removable on both sides
The lid on the e-tube pivots and is removable
Cable-friendly, wide polymer crossbars
Optimized gliding surfaces – long service-life
Smooth outer contour, reduced dirt adhesion
Strain relief possible with strain relief crossbar on the mounting bracket

When to use E4.32:
If a robust height of 32mm is required
If inner widths up to 400mm are required
For unsupported lengths up to 3.25m and fill weights up to 15kg/metre
For long travel up to 200m
Also suitable for side-mounted, vertical standing of hanging applications

Please see RS 796-6774, 796-6783 or 796-6786 for end brackets

Series E4.32 e-chain®

The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.

Stock information temporarily unavailable.

AED 470.24

AED 470.24 Each (ex VAT)

AED 493.75

AED 493.75 Each (inc. VAT)

Igus E4.32, e-chain Black Cable Chain - Flexible Slot, W168 mm x D54mm, L1m, Igumid G

AED 470.24

AED 470.24 Each (ex VAT)

AED 493.75

AED 493.75 Each (inc. VAT)

Igus E4.32, e-chain Black Cable Chain - Flexible Slot, W168 mm x D54mm, L1m, Igumid G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 470.24
10 - 24AED 441.63
25+AED 423.62

Technical Document

Specifications

Brand

Igus

Width

168 mm

Depth

54mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Slot Type

Flexible

Series

E4.32, e-chain

Country of Origin

Germany

Product details

Series E4.32 Cable Chain

The Igus Series E4.32 cable chain snaps open on both sides with crossbars at every link.

Straight run through inner / outer-link design
Low-noise operation due to integrated brake on the radial stop dogs
The tongue and groove design facilitates very high stiffness and load capacity in the presence of shear forces
15% more tensile strength (compared to the best old Series E4), extended unsupported length through improved stop dog system and vertical radial stops
New opening crossbar available for faster assembly/disassembly - 385.X. Q
New separation kit increases the service-life of your cables by up to 4 times
Version NC "no camber" possible by simply rotating the outer link without retrofit
e-chain® links removable on both sides
The lid on the e-tube pivots and is removable
Cable-friendly, wide polymer crossbars
Optimized gliding surfaces – long service-life
Smooth outer contour, reduced dirt adhesion
Strain relief possible with strain relief crossbar on the mounting bracket

When to use E4.32:
If a robust height of 32mm is required
If inner widths up to 400mm are required
For unsupported lengths up to 3.25m and fill weights up to 15kg/metre
For long travel up to 200m
Also suitable for side-mounted, vertical standing of hanging applications

Please see RS 796-6774, 796-6783 or 796-6786 for end brackets

Series E4.32 e-chain®

The E4 system combines all the benefits of its three predecessors and is the best igus® e-chain® in the product range. The E4 series are more stable with the same or smaller dimensions than their predecessors. Almost all accessory components and mounting dimensions are identical. With the igus® E4 system, the service life of your application can be increased still more and thereby further reducing costs.