Technical Document
Specifications
Brand
IgusConnection Size
M6 Female
Bore Size
6mm
Material
Igumid G
Static Load Rating
750N
Overall Length
40.5mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Connection Gender
Female
Country of Origin
Germany
Product details
Miniature Rod End, Female Thread, Series E
Can be combined with Igus clevis joint to make an all plastic joint
Rod End & Spherical - Maintenance Free IGUS®
AED 35.95
AED 35.95 Each (ex VAT)
AED 37.75
AED 37.75 Each (inc. VAT)
1
AED 35.95
AED 35.95 Each (ex VAT)
AED 37.75
AED 37.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 35.95 |
5 - 9 | AED 34.50 |
10+ | AED 33.73 |
Technical Document
Specifications
Brand
IgusConnection Size
M6 Female
Bore Size
6mm
Material
Igumid G
Static Load Rating
750N
Overall Length
40.5mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-30°C
Connection Gender
Female
Country of Origin
Germany
Product details
Miniature Rod End, Female Thread, Series E
Can be combined with Igus clevis joint to make an all plastic joint