Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4 Hole Flange Bearing Unit, EFSM-08, 8mm ID

RS Stock No.: 477-9378Brand: IgusManufacturers Part No.: EFSM-08
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

Igus

Inside Diameter

8mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Iglidur W300, Igumid G

Length

33mm

Width

33mm

Depth

10.5mm

Mount Hole Size

4.3mm

Mount Hole Centre-to-Centre

22mm

Country of Origin

Germany

Product details

IGUS® Maintenance Free 4 Bolt Flange Bearing

Maximum loading up to 4000N dependant on size

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 35.07

AED 35.07 Each (ex VAT)

AED 36.82

AED 36.82 Each (inc. VAT)

4 Hole Flange Bearing Unit, EFSM-08, 8mm ID

AED 35.07

AED 35.07 Each (ex VAT)

AED 36.82

AED 36.82 Each (inc. VAT)

4 Hole Flange Bearing Unit, EFSM-08, 8mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 35.07
5 - 9AED 33.63
10 - 24AED 33.11
25+AED 32.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Igus

Inside Diameter

8mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Iglidur W300, Igumid G

Length

33mm

Width

33mm

Depth

10.5mm

Mount Hole Size

4.3mm

Mount Hole Centre-to-Centre

22mm

Country of Origin

Germany

Product details

IGUS® Maintenance Free 4 Bolt Flange Bearing

Maximum loading up to 4000N dependant on size

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in