Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus M8 Male Igumid G Rod End, 8mm Bore, 55mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.: 311-3115Brand: IgusManufacturers Part No.: KARM-08
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Igus

Connection Size

M8 Male

Bore Size

8mm

Material

Igumid G

Static Load Rating

850N

Overall Length

55mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Male

Country of Origin

Germany

Product details

Male Thread

Rod End & Spherical - Maintenance Free IGUS®

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.91

AED 27.91 Each (ex VAT)

AED 29.31

AED 29.31 Each (inc. VAT)

Igus M8 Male Igumid G Rod End, 8mm Bore, 55mm Long, Metric Thread Standard, Male Connection Gender

AED 27.91

AED 27.91 Each (ex VAT)

AED 29.31

AED 29.31 Each (inc. VAT)

Igus M8 Male Igumid G Rod End, 8mm Bore, 55mm Long, Metric Thread Standard, Male Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 27.91
5 - 9AED 26.83
10+AED 26.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Connection Size

M8 Male

Bore Size

8mm

Material

Igumid G

Static Load Rating

850N

Overall Length

55mm

Connection Thread Standard

Metric

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Connection Gender

Male

Country of Origin

Germany

Product details

Male Thread

Rod End & Spherical - Maintenance Free IGUS®

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more