Igus M6 x 1 Female Igumid G Rod End, 6mm Bore, 40mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.: 194-5669Brand: IgusManufacturers Part No.: KCRM-S-06-J-EK
brand-logo
View all in Rod Ends

Technical Document

Specifications

Brand

Igus

Connection Size

M6 x 1 Female

Bore Size

6mm

Material

Igumid G

Dynamic Load Rating

900N

Static Load Rating

1800N

Overall Length

40mm

Connection Thread Standard

Metric

Connection Gender

Female

Stock information temporarily unavailable.

AED 58.80

AED 58.80 Each (ex VAT)

AED 61.74

AED 61.74 Each (inc. VAT)

Igus M6 x 1 Female Igumid G Rod End, 6mm Bore, 40mm Long, Metric Thread Standard, Female Connection Gender

AED 58.80

AED 58.80 Each (ex VAT)

AED 61.74

AED 61.74 Each (inc. VAT)

Igus M6 x 1 Female Igumid G Rod End, 6mm Bore, 40mm Long, Metric Thread Standard, Female Connection Gender
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 58.80
5 - 9AED 55.28
10+AED 54.13

Technical Document

Specifications

Brand

Igus

Connection Size

M6 x 1 Female

Bore Size

6mm

Material

Igumid G

Dynamic Load Rating

900N

Static Load Rating

1800N

Overall Length

40mm

Connection Thread Standard

Metric

Connection Gender

Female