Technical Document
Specifications
Brand
IgusRail Width
17mm
Rail Length
1000mm
Manufacturer Series
N
Material
Anodised Aluminium
Static Load Rating
50N
Country of Origin
Germany
Product details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight
AED 161.75
AED 161.75 Each (ex VAT)
AED 169.84
AED 169.84 Each (inc. VAT)
1
AED 161.75
AED 161.75 Each (ex VAT)
AED 169.84
AED 169.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 161.75 |
5 - 9 | AED 158.50 |
10+ | AED 157.71 |
Technical Document
Specifications
Brand
IgusRail Width
17mm
Rail Length
1000mm
Manufacturer Series
N
Material
Anodised Aluminium
Static Load Rating
50N
Country of Origin
Germany
Product details
IGUS® Drylin N Linear Bearings
Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight