Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Igus N Series, NS-01-17-600, Linear Guide Rail 17mm width 600mm Length

RS Stock No.: 448-5449Brand: IgusManufacturers Part No.: NS-01-17-600
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

17mm

Rail Length

600mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

50N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

Stock information temporarily unavailable.

AED 86.06

AED 86.06 Each (ex VAT)

AED 90.36

AED 90.36 Each (inc. VAT)

Igus N Series, NS-01-17-600, Linear Guide Rail 17mm width 600mm Length

AED 86.06

AED 86.06 Each (ex VAT)

AED 90.36

AED 90.36 Each (inc. VAT)

Igus N Series, NS-01-17-600, Linear Guide Rail 17mm width 600mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 86.06
5 - 9AED 84.00
10+AED 83.48

Technical Document

Specifications

Brand

Igus

Rail Width

17mm

Rail Length

600mm

Manufacturer Series

N

Material

Anodised Aluminium

Static Load Rating

50N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight