Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Linear Guide Carriage NW-02-40, N

RS Stock No.: 448-5411Brand: IgusManufacturers Part No.: NW-02-40
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

Igus

Manufacturer Series

N

For Rail Width

40mm

Carriage Length

50mm

Carriage Width

23mm

Dynamic Load Rating

400N

Static Load Rating

700N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

You may be interested in
Igus Linear Guide Carriage NW-02-27, N
AED 27.42Each (ex VAT)
Stock information temporarily unavailable.

AED 51.09

AED 51.09 Each (ex VAT)

AED 53.64

AED 53.64 Each (inc. VAT)

Igus Linear Guide Carriage NW-02-40, N

AED 51.09

AED 51.09 Each (ex VAT)

AED 53.64

AED 53.64 Each (inc. VAT)

Igus Linear Guide Carriage NW-02-40, N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 51.09
5 - 9AED 49.13
10+AED 48.15
You may be interested in
Igus Linear Guide Carriage NW-02-27, N
AED 27.42Each (ex VAT)

Technical Document

Specifications

Brand

Igus

Manufacturer Series

N

For Rail Width

40mm

Carriage Length

50mm

Carriage Width

23mm

Dynamic Load Rating

400N

Static Load Rating

700N

Country of Origin

Germany

Product details

IGUS® Drylin N Linear Bearings

Low profile linear guide system
Available in 17, 27, 40 & 80mm widths
Replaceable polymer sliding elements
Anodised aluminium rails
Lubrication free
Light weight

You may be interested in
Igus Linear Guide Carriage NW-02-27, N
AED 27.42Each (ex VAT)