Technical Document
Specifications
Brand
IgusBearing Inside Diameter
25mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
67 x 78 x 51mm
Dynamic Load Rating
3625N
Static Load Rating
25375N
Housing Width
78mm
Housing Height
51mm
Housing Length
67mm
Country of Origin
Germany
Product details
Linear Bushing Units - Open
Aluminium housings (8 and 10mm ID), anodised aluminium housings 12+mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
AED 342.46
AED 342.46 Each (ex VAT)
AED 359.58
AED 359.58 Each (inc. VAT)
1
AED 342.46
AED 342.46 Each (ex VAT)
AED 359.58
AED 359.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 342.46 |
| 5 - 9 | AED 329.96 |
| 10+ | AED 328.18 |
Technical Document
Specifications
Brand
IgusBearing Inside Diameter
25mm
Bearing Unit Type
Pillow Block Bearing Unit
Housing Dimensions
67 x 78 x 51mm
Dynamic Load Rating
3625N
Static Load Rating
25375N
Housing Width
78mm
Housing Height
51mm
Housing Length
67mm
Country of Origin
Germany
Product details
Linear Bushing Units - Open
Aluminium housings (8 and 10mm ID), anodised aluminium housings 12+mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10


