Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Iglidur® Round Conveyor Roller Plain 20mm Dia. x 70mm L, 10.1mm Spindle

RS Stock No.: 866-1798Brand: IgusManufacturers Part No.: P210RLM-1020-70
brand-logo
View all in Conveyor Rollers

Technical Document

Specifications

Brand

Igus

Roller Length

70mm

Roller Diameter

20mm

Tube Material

Iglidur®

Spindle Size

10.1mm

Spindle Shape

Round

Fixing Type

Plain

Maximum Conveying Speed

0.3m/s

Country of Origin

Germany

Product details

Conveyor Rollers iglidur® P210

Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.

Low humidity absorption
Wear Resistant
Versatile with different shafts
Good with edge loads

The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.

Stock information temporarily unavailable.

AED 23.99

AED 23.99 Each (ex VAT)

AED 25.19

AED 25.19 Each (inc. VAT)

Igus Iglidur® Round Conveyor Roller Plain 20mm Dia. x 70mm L, 10.1mm Spindle

AED 23.99

AED 23.99 Each (ex VAT)

AED 25.19

AED 25.19 Each (inc. VAT)

Igus Iglidur® Round Conveyor Roller Plain 20mm Dia. x 70mm L, 10.1mm Spindle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 23.99
5 - 9AED 23.10
10 - 24AED 22.47
25+AED 22.10

Technical Document

Specifications

Brand

Igus

Roller Length

70mm

Roller Diameter

20mm

Tube Material

Iglidur®

Spindle Size

10.1mm

Spindle Shape

Round

Fixing Type

Plain

Maximum Conveying Speed

0.3m/s

Country of Origin

Germany

Product details

Conveyor Rollers iglidur® P210

Igus® range of knife-edge conveyor pulleys provide precise and lubricant-free deflection for conveyor technology applications. This product range has three iglidur® materials available: the universal iglidur® P210 the FDA compliant iglidur® A180 (up to 90°C) and the iglidur® A350 (up to 180°C). These can be used in many application areas including, food processing, automation, material handling and packaging.

Low humidity absorption
Wear Resistant
Versatile with different shafts
Good with edge loads

The P210 range is very versatile, and can be used when you need to use a universal bearing in a moist environment, or when you need a wear-resistant bearing for pivoting applications at medium loads. Clip-on or pre-tensioned design, as well as vehicle interior applications are possible.