Igus Iguform S270 12 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam, 30mm Pitch Diam, 20mm Hub Diam

RS Stock No.: 272-5712Brand: IgusManufacturers Part No.: P360GM-ST-250-012-00-100-R
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

Igus

Module

2.5

Number Of Teeth

12

Material

Iguform S270

Bore Diameter

10mm

Pitch Diameter

30mm

Hub Diameter

20mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 475.54

AED 475.54 Each (ex VAT)

AED 499.32

AED 499.32 Each (inc. VAT)

Igus Iguform S270 12 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam, 30mm Pitch Diam, 20mm Hub Diam

AED 475.54

AED 475.54 Each (ex VAT)

AED 499.32

AED 499.32 Each (inc. VAT)

Igus Iguform S270 12 Teeth Spur Gear, 2.5 Module, 10mm Bore Diam, 30mm Pitch Diam, 20mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Module

2.5

Number Of Teeth

12

Material

Iguform S270

Bore Diameter

10mm

Pitch Diameter

30mm

Hub Diameter

20mm

Country of Origin

Germany