Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Slewing Ring with 80mm Outside Diameter

RS Stock No.: 778-2695Brand: IgusManufacturers Part No.: PRT-01-20
brand-logo
View all in Slewing Rings

Technical Document

Specifications

Brand

Igus

Outside Diameter

80mm

Seal Material

Aluminium

Country of Origin

Germany

Product details

iglidur® PRT - Slewing Ring Bearing

Uses iglidur J sliding bearing pads which require no maintenance or lubrication. The main rings are made from hard anodised aluminium, and all fixing screws are stainless steel. Very low friction, and extremely easy to fit.

Slewing ring with high stiffening
Simple installation, replaceable, maintenance-free sliding elements made of iglidur® J
High wear resistance
Resistance to corrosion and contamination
Light weight
Material: Aluminium

PRT Ring Slides

Stock information temporarily unavailable.

AED 775.65

AED 775.65 Each (ex VAT)

AED 814.43

AED 814.43 Each (inc. VAT)

Igus Slewing Ring with 80mm Outside Diameter

AED 775.65

AED 775.65 Each (ex VAT)

AED 814.43

AED 814.43 Each (inc. VAT)

Igus Slewing Ring with 80mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Outside Diameter

80mm

Seal Material

Aluminium

Country of Origin

Germany

Product details

iglidur® PRT - Slewing Ring Bearing

Uses iglidur J sliding bearing pads which require no maintenance or lubrication. The main rings are made from hard anodised aluminium, and all fixing screws are stainless steel. Very low friction, and extremely easy to fit.

Slewing ring with high stiffening
Simple installation, replaceable, maintenance-free sliding elements made of iglidur® J
High wear resistance
Resistance to corrosion and contamination
Light weight
Material: Aluminium

PRT Ring Slides