Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus Slewing Ring with 150mm Outside Diameter

RS Stock No.: 778-4705Brand: IgusManufacturers Part No.: PRT-01-50
brand-logo
View all in Slewing Rings

Technical Document

Specifications

Brand

Igus

Outside Diameter

150mm

Seal Material

Aluminium

Country of Origin

Germany

Product details

iglidur® PRT - Slewing Ring Bearing

Uses iglidur J sliding bearing pads which require no maintenance or lubrication. The main rings are made from hard anodised aluminium, and all fixing screws are stainless steel. Very low friction, and extremely easy to fit.

Slewing ring with high stiffening
Simple installation, replaceable, maintenance-free sliding elements made of iglidur® J
High wear resistance
Resistance to corrosion and contamination
Light weight
Material: Aluminium

PRT Ring Slides

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,088.45

AED 1,088.45 Each (ex VAT)

AED 1,142.87

AED 1,142.87 Each (inc. VAT)

Igus Slewing Ring with 150mm Outside Diameter

AED 1,088.45

AED 1,088.45 Each (ex VAT)

AED 1,142.87

AED 1,142.87 Each (inc. VAT)

Igus Slewing Ring with 150mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Outside Diameter

150mm

Seal Material

Aluminium

Country of Origin

Germany

Product details

iglidur® PRT - Slewing Ring Bearing

Uses iglidur J sliding bearing pads which require no maintenance or lubrication. The main rings are made from hard anodised aluminium, and all fixing screws are stainless steel. Very low friction, and extremely easy to fit.

Slewing ring with high stiffening
Simple installation, replaceable, maintenance-free sliding elements made of iglidur® J
High wear resistance
Resistance to corrosion and contamination
Light weight
Material: Aluminium

PRT Ring Slides

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more