Technical Document
Specifications
Brand
IgusBearing Inside Diameter
8mm
Bearing Unit Type
Linear Plain Bearing Unit
Housing Dimensions
32 x 35 x 28mm
Dynamic Load Rating
216N
Housing Width
35mm
Housing Height
28mm
Housing Length
32mm
Country of Origin
Germany
Product details
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
AED 218.77
AED 218.77 Each (ex VAT)
AED 229.71
AED 229.71 Each (inc. VAT)
1
AED 218.77
AED 218.77 Each (ex VAT)
AED 229.71
AED 229.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 218.77 |
5 - 9 | AED 210.10 |
10+ | AED 205.70 |
Technical Document
Specifications
Brand
IgusBearing Inside Diameter
8mm
Bearing Unit Type
Linear Plain Bearing Unit
Housing Dimensions
32 x 35 x 28mm
Dynamic Load Rating
216N
Housing Width
35mm
Housing Height
28mm
Housing Length
32mm
Country of Origin
Germany
Product details
Linear Bushing Units - Closed
Aluminium housing (8 and 10mm ID), anodised aluminium housing 12mm - 30mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10