Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Igus Positioning Table SLN-27H-A2AB2-E0D0C-AB0A0AA-100, 40N

RS Stock No.: 197-1500Brand: IgusManufacturers Part No.: SLN-27H-A2AB2-E0D0C-AB0A0AA-100
brand-logo
View all in Positioning Tables

Technical Document

Specifications

Brand

Igus

Stroke Length

100mm

Overall Length

187mm

Static Load Rating

40N

Carriage Length

35mm

Positioning Table Type

Positioning Table

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Igus Positioning Table SLN-27H-A2AB2-E0D0C-AB0A0AA-100, 40N

P.O.A.

Igus Positioning Table SLN-27H-A2AB2-E0D0C-AB0A0AA-100, 40N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Stroke Length

100mm

Overall Length

187mm

Static Load Rating

40N

Carriage Length

35mm

Positioning Table Type

Positioning Table

Country of Origin

Germany