Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus TRE Black Triflex 3D Chain - Flexible Slot, W81 (Dia.) mm x, L1m, 110 mm Min. Bend Radius, Igumid NB

RS Stock No.: 814-2332Brand: IgusManufacturers Part No.: TRE.70.110.0
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

Igus

Width

81 (Dia.) mm

Trunking/Chain Type

Triflex 3D Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

110 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

TRE

Standards Met

UL 94 V-2, VDE 0304 IIC

Country of Origin

Germany

Product details

Multi-axis E-Chain®

Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,412.04

AED 1,412.04 Each (ex VAT)

AED 1,482.64

AED 1,482.64 Each (inc. VAT)

Igus TRE Black Triflex 3D Chain - Flexible Slot, W81 (Dia.) mm x, L1m, 110 mm Min. Bend Radius, Igumid NB

AED 1,412.04

AED 1,412.04 Each (ex VAT)

AED 1,482.64

AED 1,482.64 Each (inc. VAT)

Igus TRE Black Triflex 3D Chain - Flexible Slot, W81 (Dia.) mm x, L1m, 110 mm Min. Bend Radius, Igumid NB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 1,412.04
6+AED 1,406.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Igus

Width

81 (Dia.) mm

Trunking/Chain Type

Triflex 3D Chain

Colour

Black

Material

Igumid NB

Length

1m

Slot Type

Flexible

Minimum Bend Radius

110 mm

Fire Behaviour

Flame Retardant, Self-extinguishing

Series

TRE

Standards Met

UL 94 V-2, VDE 0304 IIC

Country of Origin

Germany

Product details

Multi-axis E-Chain®

Multi-axis E-Chain® for robot applications. This long-life, modular E-Chain® for multi-axis robots can help to secure uninterrupted production flow. With Triflex® R, igus® now offers robot manufacturers and users a whole new product family.

3D movements
Highly twistable
Glides easily over complex shapes
Large filling capacity
Small bending radius
High tensile force strength
Sturdy and impact-resistant
Easy cable access
Consists of only one link component and requires no additional parts like steel ropes, spring suspensions, etc.
Mounting Brackets with strain relief, or as mounting bracket for

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more