Igus T Series, TS-01-20-1000, Linear Guide Rail 20mm width 1000mm Length

RS Stock No.: 311-3733Brand: IgusManufacturers Part No.: TS-01-20-1000
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

20mm

Rail Length

1000mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

7.4kN

Country of Origin

Germany

Product details

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

You may be interested in
Stock information temporarily unavailable.

AED 405.25

AED 405.25 Each (ex VAT)

AED 425.51

AED 425.51 Each (inc. VAT)

Igus T Series, TS-01-20-1000, Linear Guide Rail 20mm width 1000mm Length

AED 405.25

AED 405.25 Each (ex VAT)

AED 425.51

AED 425.51 Each (inc. VAT)

Igus T Series, TS-01-20-1000, Linear Guide Rail 20mm width 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 405.25
5 - 9AED 396.11
10+AED 394.06
You may be interested in

Technical Document

Specifications

Brand

Igus

Rail Width

20mm

Rail Length

1000mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

7.4kN

Country of Origin

Germany

Product details

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

You may be interested in