Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Igus T Series, TS-01-20-300, Linear Guide Rail 20mm width 300mm Length

RS Stock No.: 311-3705Brand: IgusManufacturers Part No.: TS-01-20-300
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

20mm

Rail Length

300mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

7.4kN

Country of Origin

Germany

Product details

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

You may be interested in
Stock information temporarily unavailable.

AED 126.33

AED 126.33 Each (ex VAT)

AED 132.65

AED 132.65 Each (inc. VAT)

Igus T Series, TS-01-20-300, Linear Guide Rail 20mm width 300mm Length

AED 126.33

AED 126.33 Each (ex VAT)

AED 132.65

AED 132.65 Each (inc. VAT)

Igus T Series, TS-01-20-300, Linear Guide Rail 20mm width 300mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 126.33
5 - 9AED 123.55
10+AED 122.93
You may be interested in

Technical Document

Specifications

Brand

Igus

Rail Width

20mm

Rail Length

300mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

7.4kN

Country of Origin

Germany

Product details

IGUS® Drylin T Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

You may be interested in