Igus T Series, TS-04-12-1000, Linear Guide Rail 12mm width 1000mm Length

RS Stock No.: 488-5063Brand: IgusManufacturers Part No.: TS-04-12-1000
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

Igus

Rail Width

12mm

Rail Length

1000mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

0.96kN

Country of Origin

Germany

Product details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

You may be interested in
Stock information temporarily unavailable.

AED 360.68

AED 360.68 Each (ex VAT)

AED 378.71

AED 378.71 Each (inc. VAT)

Igus T Series, TS-04-12-1000, Linear Guide Rail 12mm width 1000mm Length

AED 360.68

AED 360.68 Each (ex VAT)

AED 378.71

AED 378.71 Each (inc. VAT)

Igus T Series, TS-04-12-1000, Linear Guide Rail 12mm width 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 360.68
5 - 9AED 346.18
10+AED 338.94
You may be interested in

Technical Document

Specifications

Brand

Igus

Rail Width

12mm

Rail Length

1000mm

Manufacturer Series

T

Material

Hard Anodized Aluminium

Static Load Rating

0.96kN

Country of Origin

Germany

Product details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

You may be interested in